1A SMD Power Inductors:

212 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.550
25+
$2.440
50+
$2.330
100+
$2.190
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
10µH
1A
Shielded
450mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
-
0.075ohm
± 20%
6.6mm
4.45mm
2.92mm
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.506
10+
$0.429
25+
$0.421
50+
$0.393
100+
$0.365
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
27µH
1A
Unshielded
1.3A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.22ohm
± 15%
5.8mm
5.8mm
4.8mm
32T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.830
25+
$1.770
50+
$1.710
100+
$1.460
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
10µH
1A
Shielded
1.1A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
-
0.19ohm
± 20%
2.8mm
2.8mm
2.8mm
87X9546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.320
25+
$1.210
50+
$1.100
100+
$0.987
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
Total:$98.70
Min: 100 / Mult: 1
150µH
1A
Shielded
800mA
SRU1048A Series
10mm x 10mm x 4.8mm
-
-
0.305ohm
± 30%
10mm
10mm
4.8mm
08P2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.410
25+
$2.340
50+
$2.270
100+
$2.140
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
150µH
1A
Unshielded
1.2A
WE-PD4 Series
12.7mm x 10mm x 5mm
-
-
0.59ohm
± 10%
12.7mm
10mm
5mm
06W1164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.720
25+
$1.640
50+
$1.550
100+
$1.470
More Pricing...
Total:$1.80
Min: 1 / Mult: 1
100µH
1A
Shielded
900mA
WE-TPC Series
8mm x 8mm x 4.3mm
-
-
0.32ohm
± 30%
8mm
8mm
4.3mm
64AH4447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.284
5000+
$0.259
Total:$568.00
Min: 2000 / Mult: 2000
10µH
1A
Shielded
-
MC SCDS Series
-
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
50M5083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.913
10+
$0.773
25+
$0.735
Total:$0.91
Min: 1 / Mult: 1
Total:$73.50
Min: 100 / Mult: 1
100µH
1A
Shielded
800mA
SRU8043 Series
8mm x 8mm x 4.3mm
-
-
0.287ohm
± 30%
8mm
8mm
4.3mm
71AH6754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.440
10+
$0.371
25+
$0.353
50+
$0.336
100+
$0.318
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
100µH
1A
Shielded
1A
VLS-AF Series
6mm x 6mm x 4.5mm
-
-
0.527ohm
± 20%
6mm
6mm
4.5mm
46Y2833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.320
25+
$1.270
50+
$1.220
100+
$1.180
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
4.7µH
1A
Shielded
400mA
WE-PMI Series
-
-
1008 [2520 Metric]
0.23ohm
± 20%
2.5mm
2mm
1mm
75X1171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$1.070
25+
$1.040
50+
$1.020
100+
$1.020
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
68µH
1A
Semishielded
1.3A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.289ohm
± 20%
6mm
6mm
4.5mm
32AC9107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.333
25+
$0.318
50+
$0.303
100+
$0.287
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
68µH
1A
Shielded
1.4A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.31ohm
± 20%
6mm
6mm
4.5mm
44W4728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.600
25+
$2.500
50+
$2.390
100+
$2.180
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
220µH
1A
Shielded
1.2A
WE-PD Series
10mm x 10mm x 5mm
-
-
0.439ohm
± 20%
10mm
10mm
5mm
82T3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.790
25+
$2.700
50+
$2.600
100+
$2.500
More Pricing...
Total:$14.20
Min: 5 / Mult: 5
22µH
1A
Shielded
2A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
500mohm
± 20%
4.45mm
4.06mm
1.8mm
33P6645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.902
100+
$0.855
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
47µH
1A
Shielded
900mA
B82472G6 Series
7.3mm x 7.3mm x 4.5mm
-
-
0.2ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.797
Total:$0.80
Min: 1 / Mult: 1
Total:$79.70
Min: 100 / Mult: 1
390µH
1A
Unshielded
1.5A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.6ohm
± 10%
13mm
13mm
7mm
15AC9188

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.130
25+
$1.070
50+
$1.010
100+
$0.814
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
22µH
1A
Shielded
680mA
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
-
0.339ohm
± 20%
4.8mm
4.8mm
1.8mm
66AH7453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.382
25+
$0.362
50+
$0.341
100+
$0.322
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
47µH
1A
Semishielded
1.3A
VLS-EX-H Series
5mm x 5.3mm x 4.5mm
-
-
0.39ohm
± 20%
5mm
5.3mm
4.5mm
78R5697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$1.000
25+
$0.971
50+
$0.940
100+
$0.878
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
8.2µH
1A
Unshielded
1.6A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
0.25ohm
± 20%
4.5mm
3.2mm
2.6mm
73T9638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.428
10+
$0.362
25+
$0.342
50+
$0.322
100+
$0.302
More Pricing...
Total:$2.14
Min: 5 / Mult: 5
Total:$30.20
Min: 100 / Mult: 5
10µH
1A
Semishielded
880mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
-
0.276ohm
± 20%
3mm
3mm
1.5mm
67W0384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
25+
$0.408
50+
$0.386
100+
$0.365
250+
$0.345
More Pricing...
Total:$4.30
Min: 10 / Mult: 10
47µH
1A
Shielded
1.1A
TYS5040 Series
5mm x 5mm x 4mm
-
-
0.272ohm
± 20%
5mm
5mm
4mm
29AH6523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
250+
$0.478
500+
$0.433
1000+
$0.396
5000+
$0.366
Total:$3.06
Min: 5 / Mult: 5
82µH
1A
Unshielded
-
MC SD105 Series
10.2mm x 9mm x 5.4mm
-
-
0.25ohm
± 10%
10.2mm
9mm
5.4mm
08P2466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.590
50+
$1.490
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
4.7µH
1A
Shielded
800mA
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
-
200mohm
± 30%
2.8mm
2.8mm
1.35mm
08P2659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.280
25+
$2.240
50+
$2.190
100+
$2.120
Total:$2.37
Min: 1 / Mult: 1
47µH
1A
Shielded
1.4A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
-
0.19ohm
± 15%
12.7mm
10mm
4.9mm
08P2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.890
25+
$1.870
50+
$1.730
100+
$1.640
More Pricing...
Total:$1.93
Min: 1 / Mult: 1
100µH
1A
Shielded
900mA
WE-TPC Series
10mm x 10mm x 2.8mm
-
-
0.47ohm
± 30%
10mm
10mm
2.8mm
1-25 of 212 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK