17A SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
Total:$136.00
Min: 100 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
-
7300µohm
± 20%
8.1mm
8.4mm
3.8mm
08P2606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
3.7µH
17A
Shielded
16A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
4.9mohm
± 20%
13.2mm
12.8mm
6.2mm
13T9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
1µH
17A
Shielded
24A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
0.00295ohm
± 20%
8.4mm
7.9mm
7.2mm
13T9754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$3.010
25+
$2.950
50+
$2.880
100+
$2.790
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
3.3µH
17A
Shielded
17A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
0.0044ohm
± 20%
12.1mm
11.4mm
9.5mm
08P2565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.500
25+
$4.360
50+
$4.220
100+
$4.070
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
680nH
17A
Shielded
20A
WE-HCI Series
7mm x 6.9mm x 3.8mm
3100µohm
± 20%
7mm
6.9mm
3.8mm
06X7531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.420
25+
$1.360
Total:$1.66
Min: 1 / Mult: 1
Total:$136.00
Min: 100 / Mult: 1
2.7µH
17A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
7300µohm
± 20%
13.9mm
13.5mm
5.9mm
55Y0203

RoHS

Each
1+
$5.530
10+
$5.310
25+
$5.100
50+
$4.880
100+
$4.330
More Pricing...
Total:$5.53
Min: 1 / Mult: 1
1µH
17A
Shielded
34A
WE-XHMI Series
8.8mm x 8.3mm x 7.8mm
2100µohm
± 20%
8.8mm
8.3mm
7.8mm
50AC8086

RoHS

Each
1+
$11.480
10+
$10.970
25+
$10.460
50+
$9.950
100+
$9.440
More Pricing...
Total:$11.48
Min: 1 / Mult: 1
68µH
17A
Shielded
10.6A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0103ohm
± 20%
28mm
25mm
20.5mm
01AC2273

RoHS

Each
1+
$8.400
10+
$8.190
25+
$7.980
50+
$7.770
100+
$6.580
More Pricing...
Total:$8.40
Min: 1 / Mult: 1
4.7µH
17A
Shielded
58A
WE-XHMI Series
16.4mm x 15.4mm x 9.1mm
3500µohm
± 20%
16.4mm
15.4mm
9.1mm
65AC4097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.540
25+
$1.380
50+
$1.350
100+
$1.310
Total:$1.80
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
1.5µH
17A
Shielded
19.5A
SRP6050CA Series
6.6mm x 6.4mm x 4.8mm
6300µohm
± 20%
6.6mm
6.4mm
4.8mm
80AH9747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
Total:$2.94
Min: 1 / Mult: 1
2.2µH
17A
Shielded
26.5A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
4300µohm
± 20%
13.5mm
12.6mm
6.2mm
69AH2643

RoHS

Each (Supplied on Cut Tape)
1+
$1.870
10+
$1.630
25+
$1.520
50+
$1.380
100+
$1.230
Total:$1.87
Min: 1 / Mult: 1
Total:$123.00
Min: 100 / Mult: 1
0.68µH
17A
Shielded
19A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
5600µohm
± 20%
6.6mm
6.6mm
2.8mm
32AJ8864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.080
Total:$1.27
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
1µH
17A
Shielded
16A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
6200µohm
± 20%
7.3mm
6.6mm
4.8mm
32AJ8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.800
Total:$5.80
Min: 1 / Mult: 1
Total:$580.00
Min: 100 / Mult: 1
22µH
17A
Shielded
22A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.01386ohm
± 20%
16.5mm
15.5mm
12.7mm
30AJ7611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.977
25+
$0.924
50+
$0.875
100+
$0.828
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
330nH
17A
Shielded
25.2A
SPM Series
7.1mm x 6.5mm x 5mm
2860µohm
± 15%
7.1mm
6.5mm
5mm
75AJ2641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.340
25+
$3.270
50+
$3.190
100+
$2.950
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
2.2µH
17A
Shielded
41.1A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
4200µohm
± 20%
13.5mm
12.5mm
6.2mm
14AC2485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
Total:$1.87
Min: 1 / Mult: 1
220nH
17A
Shielded
24A
HCM1A0703 Series
7.1mm x 6.8mm x 3mm
0.0027ohm
± 20%
7.1mm
6.8mm
3mm
30AK7893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
Total:$5.06
Min: 1 / Mult: 1
1µH
17A
Shielded
38.15A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
2100µohm
± 20%
8.8mm
8.3mm
6.8mm
27AM4842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.530
25+
$1.410
50+
$1.280
100+
$1.150
More Pricing...
Total:$8.80
Min: 5 / Mult: 5
680nH
17A
Shielded
18A
SRP5030HMCT Series
-
5200µohm
± 20%
5.7mm
5.3mm
2.8mm
29AM7763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.150
10+
$5.960
25+
$5.770
50+
$5.600
100+
$5.370
Total:$6.15
Min: 1 / Mult: 1
6.8µH
17A
Shielded
22A
3656 Series
-
7500µohm
± 20%
18.8mm
17.3mm
7mm
80AK5397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.100
25+
$3.920
50+
$3.730
100+
$3.550
Total:$4.96
Min: 1 / Mult: 1
10µH
17A
Shielded
25A
SRP1770CC Series
-
0.013ohm
± 20%
17.6mm
16.9mm
6.7mm
70AK6864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$1.040
25+
$0.957
50+
$0.873
100+
$0.789
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
Total:$78.90
Min: 100 / Mult: 1
1.5µH
17A
Shielded
19A
SRP7050WA Series
-
7300µohm
± 20%
7.9mm
7.3mm
5.2mm
94AK5632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.980
10+
$8.840
25+
$8.440
50+
$8.040
100+
$6.960
More Pricing...
Total:$8.98
Min: 1 / Mult: 1
8.6µH
17A
Shielded
25A
WE-HCF Series
-
7190µohm
± 15%
21.8mm
21.5mm
14.5mm
68AK5599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.230
10+
$1.800
25+
$1.700
50+
$1.580
100+
$1.460
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
Total:$146.00
Min: 100 / Mult: 1
1µH
17A
Shielded
17A
MPCH Series
-
1000µohm
± 20%
11.5mm
10mm
4mm
61AC6002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.620
25+
$1.540
50+
$1.460
100+
$1.380
Total:$1.90
Min: 1 / Mult: 1
4.7µH
17A
Shielded
21A
PA4343.XXXANLT Series
13.5mm x 12.6mm x 6.2mm
8mohm
± 20%
13.5mm
12.6mm
6.2mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK