Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561770M6R8T
Newark Part No.29AM7763
Product Range3656 Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.960 |
| 25+ | $5.770 |
| 50+ | $5.600 |
| 100+ | $5.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561770M6R8T
Newark Part No.29AM7763
Product Range3656 Series
Inductance6.8µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max7500µohm
Inductance Tolerance± 20%
Product Length18.8mm
Product Width17.3mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
7500µohm
Product Length
18.8mm
Product Height
7mm
RMS Current (Irms)
17A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability