SRP3212 Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.240 10+ $0.204 25+ $0.194 50+ $0.184 100+ $0.174 More Pricing... | Total:$1.20 Min: 5 / Mult: 5 | 680nH | 6.2A | Shielded | 7.3A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.024ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 1+ $0.240 10+ $0.202 25+ $0.178 50+ $0.175 100+ $0.171 More Pricing... | Total:$0.24 Min: 1 / Mult: 1 | 3.3µH | 3.1A | Shielded | 3.4A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.101ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 1+ $0.250 10+ $0.208 25+ $0.198 50+ $0.188 100+ $0.178 More Pricing... | Total:$1.25 Min: 5 / Mult: 5 | 1.5µH | 4.4A | Shielded | 5A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.053ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 1+ $0.240 10+ $0.204 25+ $0.194 50+ $0.184 100+ $0.174 More Pricing... | Total:$1.20 Min: 5 / Mult: 5 | 330nH | 8.5A | Shielded | 9.1A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.013ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 1+ $0.240 10+ $0.204 25+ $0.194 50+ $0.184 100+ $0.174 More Pricing... | Total:$1.20 Min: 5 / Mult: 5 | 2.2µH | 4A | Shielded | 4.8A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | 1210 [3225 Metric] | 0.073ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 1+ $0.240 10+ $0.204 25+ $0.194 50+ $0.184 100+ $0.174 More Pricing... | Total:$1.20 Min: 5 / Mult: 5 | 4.7µH | 2.2A | Shielded | 2.8A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.146ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||