Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3212-R68M
Newark Part No.33AK3724
Product RangeSRP3212 Series
Your Part Number
Technical Datasheet
1,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 10+ | $0.204 |
| 25+ | $0.194 |
| 50+ | $0.184 |
| 100+ | $0.174 |
| 500+ | $0.160 |
| 1000+ | $0.145 |
| 2500+ | $0.140 |
Price for:Each
Minimum: 5
Multiple: 5
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-R68M
Newark Part No.33AK3724
Product RangeSRP3212 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeSRP3212 Series
Power Inductor Case3.2mm x 2.5mm x 1mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP3212 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.3A
Power Inductor Case
3.2mm x 2.5mm x 1mm
DC Resistance Max
0.024ohm
Product Length
3.2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability