SRP1265A Series SMD Power Inductors:
42 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 500+ $1.190 | Min: 500 / Mult: 500 | 47µH | 6.5A | Shielded | 9.5A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.09ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
1+ $1.880 10+ $1.600 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 6.5A | Shielded | 9.5A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.09ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.560 10+ $1.330 25+ $1.180 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1µH | 30A | Shielded | 48A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 2.3mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.570 10+ $1.340 25+ $1.190 50+ $1.160 100+ $1.140 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 18A | Shielded | 30A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 6800µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.570 10+ $1.340 25+ $1.190 50+ $1.160 100+ $1.140 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 13.5A | Shielded | 28A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 8400µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.560 10+ $1.330 25+ $1.180 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 2.2µH | 22A | Shielded | 37A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 4.2mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.560 10+ $1.330 25+ $1.180 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 5.6µH | 12.5A | Shielded | 23A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.01ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.570 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 11.5A | Shielded | 18A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.0115ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.380 10+ $1.290 25+ $1.180 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1.5µH | 27A | Shielded | 45A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 3mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
1+ $1.610 10+ $1.480 25+ $1.380 50+ $1.370 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 15µH | 9A | Shielded | 12.5A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.028ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.190 1000+ $1.190 | Min: 500 / Mult: 500 | 33µH | 8A | Shielded | 11A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.058ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
1+ $0.500 10+ $0.500 25+ $0.500 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 8.2µH | 10.5A | Shielded | 16A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.0155ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
64X8708 | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 10+ $1.250 25+ $1.140 50+ $1.130 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | 10µH | 10A | Shielded | 15.5A | SRP1265A Series | - | 0.0165ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||
64X8718 | 1+ $0.739 10+ $0.739 25+ $0.739 50+ $0.739 100+ $0.739 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 33µH | 8A | Shielded | 11A | SRP1265A Series | - | 0.058ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
250+ $1.360 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 330nH | 46A | Shielded | 68A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 800µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 150nH | 55A | Shielded | 118A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 600µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 2.2µH | 22A | Shielded | 37A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 4.2mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 1µH | 30A | Shielded | 48A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 2.3mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 330nH | 46A | Shielded | 68A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 800µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
250+ $1.360 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 150nH | 55A | Shielded | 118A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 600µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 560nH | 37A | Shielded | 58A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 1.2mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
250+ $1.360 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 820nH | 33A | Shielded | 50A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 1.9mohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 5.6µH | 12.5A | Shielded | 23A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 0.01ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 220nH | 53A | Shielded | 112A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 600µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.926 1000+ $0.890 2000+ $0.807 4000+ $0.725 6000+ $0.699 More Pricing... | Min: 500 / Mult: 500 | 360nH | 45A | Shielded | 66A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | 900µohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | |||||