Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-8R2M
Newark Part No.
Full Reel64X8729
Re-Reel64X8728
Cut Tape64X8728
Product RangeSRP1265A Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.190 |
| 25+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 1000+ | $0.890 |
| 2000+ | $0.807 |
| 4000+ | $0.725 |
| 6000+ | $0.699 |
| 10000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-8R2M
Newark Part No.
Full Reel64X8729
Re-Reel64X8728
Cut Tape64X8728
Product RangeSRP1265A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
16A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
0.0155ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (3)
Alternatives for SRP1265A-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
