SDR0805 Series SMD Power Inductors:
49 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.486 | 1.2mH | 170mA | Unshielded | 280mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 6.8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.556 10+ $0.476 25+ $0.466 50+ $0.456 100+ $0.446 More Pricing... | 68µH | 850mA | Unshielded | 1.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.3ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.440 25+ $0.438 50+ $0.426 100+ $0.415 | 680µH | 280mA | Unshielded | 420mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 2.8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.355 2000+ $0.353 4000+ $0.352 6000+ $0.351 | 68µH | 850mA | Unshielded | 1.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.3ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.623 10+ $0.529 25+ $0.513 50+ $0.486 100+ $0.458 | 1mH | 210mA | Unshielded | 340mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 4.5ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.526 25+ $0.437 | 330µH | 400mA | Unshielded | 580mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.26ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.646 10+ $0.535 25+ $0.508 50+ $0.481 100+ $0.454 | 470µH | 340mA | Unshielded | 500mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.96ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.526 25+ $0.499 50+ $0.473 100+ $0.446 More Pricing... | 6.8µH | 3.2A | Unshielded | 4.1A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.04ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.526 25+ $0.444 50+ $0.443 100+ $0.441 More Pricing... | 22µH | 1.5A | Unshielded | 2.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.11ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.586 10+ $0.526 25+ $0.499 50+ $0.473 100+ $0.446 More Pricing... | 33µH | 1.2A | Unshielded | 1.9A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.14ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.636 10+ $0.535 25+ $0.534 50+ $0.494 | 2.7mH | 120mA | Unshielded | 180mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 11.8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.526 25+ $0.499 50+ $0.473 100+ $0.446 More Pricing... | 150µH | 580mA | Unshielded | 850mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.68ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.359 2000+ $0.354 4000+ $0.345 6000+ $0.335 10000+ $0.327 | 470µH | 340mA | Unshielded | 500mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.96ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.636 10+ $0.535 25+ $0.534 50+ $0.494 100+ $0.453 More Pricing... | 560µH | 300mA | Unshielded | 460mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 2.5ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.355 2000+ $0.351 | 330µH | 400mA | Unshielded | 580mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.26ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.329 2000+ $0.317 | 33µH | 1.2A | Unshielded | 1.9A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.14ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.465 10+ $0.438 25+ $0.414 | 27µH | 1.3A | Unshielded | 2.1A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.12ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
59AM3123 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.636 10+ $0.534 25+ $0.484 50+ $0.469 100+ $0.453 More Pricing... | 47µH | 1A | Unshielded | 1.6A | SDR0805 Series | - | 0.2ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | |||||
59AM3122 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.526 25+ $0.499 50+ $0.473 100+ $0.446 More Pricing... | 4.7µH | 3.7A | Unshielded | 5A | SDR0805 Series | - | 0.03ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | |||||
59AM3121 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.526 25+ $0.493 50+ $0.460 100+ $0.427 More Pricing... | 3.3µH | 4.5A | Unshielded | 6.3A | SDR0805 Series | - | 0.02ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.646 10+ $0.540 25+ $0.513 50+ $0.485 100+ $0.458 | 10µH | 2.3A | Unshielded | 3.2A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 70mohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.623 10+ $0.527 25+ $0.517 50+ $0.486 100+ $0.455 More Pricing... | 1.5mH | 150mA | Unshielded | 260mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.483 10+ $0.437 25+ $0.407 50+ $0.402 100+ $0.397 More Pricing... | 100µH | 720mA | Unshielded | 1.1A | SDR0805 Series | - | 0.45ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.623 10+ $0.523 25+ $0.496 50+ $0.470 100+ $0.443 More Pricing... | 18µH | 1.6A | Unshielded | 2.6A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 100mohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 10+ $0.482 25+ $0.453 50+ $0.425 | 5.6µH | 3.5A | Unshielded | 4.6A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.04ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||