SDR0302 Series SMD Power Inductors:
40 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 | 1.8µH | 1.8A | Unshielded | 2A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.08ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 50+ $0.380 100+ $0.359 More Pricing... | 4.7µH | 1.2A | Unshielded | 1.35A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.15ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 100+ $0.364 More Pricing... | 100µH | 260mA | Unshielded | 280mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 2.85ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 50+ $0.380 100+ $0.359 More Pricing... | 22µH | 520mA | Unshielded | 650mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.66ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 | 1µH | 2.1A | Unshielded | 2.7A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.06ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 50+ $0.380 100+ $0.359 More Pricing... | 6.8µH | 1A | Unshielded | 1.2A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.18ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 | 270µH | 150mA | Unshielded | 170mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 8.6ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 100+ $0.364 More Pricing... | 3.9µH | 1.3A | Unshielded | 1.5A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.12ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 100+ $0.364 More Pricing... | 1µH | 70mA | Unshielded | 90mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 26ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.367 10+ $0.346 25+ $0.327 | 220µH | 170mA | Unshielded | 190mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 5.7ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 | 120µH | 220mA | Unshielded | 250mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 3.2ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 50+ $0.380 100+ $0.359 More Pricing... | 10µH | 800mA | Unshielded | 900mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.25ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.367 10+ $0.346 25+ $0.327 | 82µH | 280mA | Unshielded | 300mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 2.1ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.430 25+ $0.408 50+ $0.386 100+ $0.364 More Pricing... | 680µH | 85mA | Unshielded | 110mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 18ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 50+ $0.380 100+ $0.359 More Pricing... | 150µH | 200mA | Unshielded | 230mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 4.6ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.492 10+ $0.412 25+ $0.390 50+ $0.368 100+ $0.346 More Pricing... | 12µH | 750mA | Unshielded | 850mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.28ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.462 10+ $0.393 25+ $0.377 50+ $0.361 100+ $0.345 More Pricing... | 18µH | 580mA | Unshielded | 750mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.46ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.348 | 3.3µH | 1.4A | Unshielded | 1.6A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 110mohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.317 | 15µH | 650mA | Unshielded | 800mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 400mohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.229 4000+ $0.222 | 22µH | 520mA | Unshielded | 650mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.66ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.222 | 2.2µH | 1.65A | Unshielded | 1.85A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 90mohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.317 | 470µH | 105mA | Unshielded | 130mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 14.3ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.286 | 10µH | 800mA | Unshielded | 900mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 0.25ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.430 10+ $0.375 | 390µH | 120mA | Unshielded | 140mA | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 10.8ohm | ± 10% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.289 | 2.2µH | 1.65A | Unshielded | 1.85A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | 90mohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||