Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-150ML
Newark Part No.
Full Reel61J7987
Re-Reel04P1873
Cut Tape04P1873
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.317 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.317 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 5000+ | $0.260 |
| 10000+ | $0.240 |
| 20000+ | $0.224 |
| 30000+ | $0.209 |
| 50000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-150ML
Newark Part No.
Full Reel61J7987
Re-Reel04P1873
Cut Tape04P1873
Product RangeSDR0302 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max400mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
800mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
400mohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (2)
Alternatives for SDR0302-150ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
