SMD Power Inductors :
25,720 Products FoundFind a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.039 | 100µH | 720mA | Unshielded | - | - | 1.1A | MCSDC0805 Series | - | 8mm x 7.8mm x 5.3mm | - | - | - | 450mohm | ± 10% | 8mm | - | 7.8mm | 5.3mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.032 | 10µH | 300mA | Shielded | - | - | 60mA | MLZ Series | - | 1.6mm x 0.8mm x 0.8mm | - | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 25+ $0.989 50+ $0.923 100+ $0.856 More Pricing... | 10µH | 3A | Shielded | - | - | 7A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.105ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.212 25+ $0.175 | 2.2µH | 2.2A | Shielded | - | - | 3A | NRS Series | - | 4mm x 4mm x 1.8mm | - | - | - | 42mohm | ± 20% | 4mm | - | 4mm | 1.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.473 10+ $0.396 25+ $0.376 50+ $0.356 100+ $0.336 | 68µH | 900mA | Semishielded | - | - | 1A | SRN6045 Series | - | 6mm x 6mm x 4.5mm | - | - | - | 0.351ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.433 25+ $0.431 50+ $0.399 100+ $0.366 More Pricing... | 220µH | 350mA | Unshielded | - | - | 440mA | SDR0604 Series | - | 5.8mm x 5.8mm x 4.8mm | - | - | - | 1.57ohm | ± 10% | 5.8mm | - | 5.8mm | 4.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.020 25+ $0.965 50+ $0.914 100+ $0.862 More Pricing... | 2.2µH | 6.75A | Shielded | - | - | 5.5A | IHLP-2020CZ-11 Series | - | 5.49mm x 5.18mm x 3mm | - | - | 2020 [5050 Metric] | 25mohm | ± 20% | 5.49mm | - | 5.18mm | 3mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.261 | 220µH | 1A | Semishielded | - | - | 1.2A | SRN1060 Series | - | 10mm x 9.8mm x 6mm | - | - | - | 0.46ohm | ± 20% | 10mm | - | 9.8mm | 6mm | - | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.948 10+ $0.849 25+ $0.759 50+ $0.693 100+ $0.643 | 100µH | 3A | Unshielded | - | - | - | MCPD Series | - | 18.54mm x 15.24mm x 7.11mm | - | - | - | 0.19ohm | ± 20% | 18.54mm | - | 15.24mm | 7.11mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.997 | 1µH | 4.5A | Shielded | - | - | 5A | IHLP-1616BZ-11 Series | - | 4.45mm x 4.06mm x 2mm | - | - | - | 27mohm | ± 20% | 4.45mm | - | 4.06mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.933 25+ $0.907 50+ $0.864 100+ $0.821 | 2.2µH | 8A | Shielded | - | - | 14A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.02ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | ||||||
64T2384 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.304 10+ $0.251 25+ $0.234 50+ $0.218 100+ $0.202 More Pricing... | 22µH | 1.5A | Semishielded | - | - | 1.9A | SRN6045 Series | - | - | - | - | - | 0.142ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.433 25+ $0.432 50+ $0.399 100+ $0.366 More Pricing... | 27µH | 1A | Unshielded | - | - | 1.3A | SDR0604 Series | - | 5.8mm x 5.8mm x 4.8mm | - | - | - | 0.22ohm | ± 15% | 5.8mm | - | 5.8mm | 4.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.473 10+ $0.401 25+ $0.392 50+ $0.369 100+ $0.345 More Pricing... | 10µH | 2.5A | Shielded | - | - | 3A | SRN6045 Series | - | 6mm x 6mm x 4.5mm | - | - | - | 0.0586ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.381 25+ $0.297 50+ $0.276 100+ $0.255 250+ $0.254 More Pricing... | 4.7µH | 1.9A | Semishielded | - | - | 2A | SRN4018 Series | - | 4mm x 4mm x 1.8mm | - | - | - | 0.084ohm | ± 20% | 4mm | - | 4mm | 1.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.977 25+ $0.970 50+ $0.900 100+ $0.829 More Pricing... | 470nH | 17.5A | Shielded | - | - | 26A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 4.2mohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.656 10+ $0.555 25+ $0.494 50+ $0.432 100+ $0.378 | 47µH | 2A | Semishielded | - | - | 2.2A | SRN8040TA Series | - | 8mm x 8mm x 3.7mm | - | - | - | 0.135ohm | ± 20% | 8mm | - | 8mm | 3.7mm | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $9.660 10+ $9.610 25+ $9.550 50+ $9.380 100+ $9.210 More Pricing... | 22µH | 30A | Shielded | - | - | 18A | WE-HCF Series | - | 28.5mm x 19.5mm x 18.5mm | - | - | - | 2.4mohm | ± 15% | 28.5mm | - | 19.5mm | 18.5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.080 25+ $1.030 50+ $0.973 100+ $0.919 | 3.3µH | 6.5A | Shielded | - | - | 7A | SRP6540 Series | - | 7.2mm x 6.5mm x 4mm | - | - | - | 0.023ohm | ± 20% | 7.2mm | - | 6.5mm | 4mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 | 6.8µH | 2.1A | Shielded | - | - | 2.8A | SRP4020TA Series | - | 4.45mm x 4.06mm x 1.8mm | - | - | - | 0.172ohm | ± 20% | 4.45mm | - | 4.06mm | 1.8mm | - | ||||||
Each | 1+ $11.530 10+ $11.100 25+ $10.670 50+ $10.230 100+ $9.800 More Pricing... | 15µH | 30A | Shielded | - | - | 26A | WE-HCF Series | - | 28.5mm x 19.5mm x 18.5mm | - | - | - | 2.4mohm | ± 15% | 28.5mm | - | 19.5mm | 18.5mm | - | ||||||
94Y3552 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.507 10+ $0.424 25+ $0.402 50+ $0.381 100+ $0.359 More Pricing... | 4.7µH | 4.5A | Semishielded | - | - | 6.8A | SRN6045TA Series | - | - | - | - | - | 0.026ohm | ± 20% | 6mm | - | 6mm | 4.2mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.245 | 22µH | 2.8A | Shielded | - | - | 2.2A | IHLE-2525CD-5A Series | - | 7.21mm x 7.12mm x 3.23mm | - | - | - | 0.174ohm | ± 20% | 7.21mm | - | 7.12mm | 3.23mm | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.920 10+ $1.840 25+ $1.810 50+ $1.780 100+ $1.640 More Pricing... | 2.2µH | 5.2A | Shielded | - | - | 7A | WE-MAPI Series | - | 4.1mm x 4.1mm x 3.1mm | - | - | - | 0.026ohm | ± 20% | 4.1mm | - | 4.1mm | 3.1mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.040 | 15µH | 1.05A | Unshielded | - | - | - | MC SDC0503 Series | - | 5mm x 4.8mm x 3mm | - | - | - | 0.19ohm | ± 20% | 5mm | - | 4.8mm | 3mm | - | ||||||