39µH SMD Power Inductors:

66 Products Found
Find a huge range of 39µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Vishay, Bourns Jw Miller & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.980
25+
$0.953
50+
$0.887
39µH
2.8A
Shielded
-
2.7A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
-
0.07ohm
± 20%
12.5mm
-
12.5mm
6mm
92AH6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.170
25+
$1.100
50+
$1.030
100+
$0.963
More Pricing...
39µH
4.2A
Shielded
-
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
-
12mm
10mm
88T7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.630
25+
$2.550
50+
$2.470
100+
$2.290
More Pricing...
39µH
3A
Shielded
-
3.5A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.073ohm
± 20%
12mm
-
12mm
8mm
88T7162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.430
25+
$2.360
50+
$2.280
100+
$2.210
More Pricing...
39µH
1.11A
Shielded
-
1.23A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.23ohm
± 20%
7.3mm
-
7.3mm
4.5mm
88T7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
39µH
770mA
Unshielded
-
870mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
-
0.587ohm
± 10%
4.5mm
-
4mm
3.2mm
06X7069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.435
25+
$0.413
50+
$0.391
39µH
590mA
Unshielded
-
920mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.59ohm
± 10%
4.5mm
-
4mm
3.2mm
57AC3512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.728
10+
$0.615
39µH
800mA
Shielded
-
500mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
0.25ohm
± 30%
4.8mm
-
4.8mm
2.8mm
74AC1370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
250+
$0.271
500+
$0.244
1000+
$0.223
5000+
$0.205
39µH
520mA
Unshielded
-
-
MC SD43 Series
4mm x 4.5mm x 3.2mm
-
-
0.587ohm
± 10%
4mm
-
4.5mm
3.2mm
71AC4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.696
10+
$0.596
25+
$0.566
50+
$0.528
100+
$0.490
More Pricing...
39µH
2.9A
Unshielded
-
4.6A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.075ohm
± 10%
13mm
-
13mm
7mm
24AC5755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.750
39µH
1.03A
Shielded
-
1.1A
WE-PD Series
-
-
-
0.32ohm
± 20%
7.3mm
-
7.3mm
3.2mm
85AH8512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.450
25+
$2.370
50+
$2.290
100+
$2.220
More Pricing...
39µH
1.62A
Unshielded
-
1.8A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
-
0.14ohm
± 20%
10mm
-
9mm
5.4mm
85AH8466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
39µH
940mA
Unshielded
-
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.32ohm
± 20%
5.8mm
-
5.2mm
4.5mm
75AJ2662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.420
25+
$2.380
50+
$2.340
100+
$2.150
More Pricing...
39µH
3.2A
Unshielded
-
5.2A
WE-PD4 Series
22mm x 15mm x 7mm
-
-
0.078ohm
± 10%
22mm
-
15mm
7mm
61AK2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.010
25+
$0.962
50+
$0.917
100+
$0.872
More Pricing...
39µH
2.25A
Shielded
-
2.3A
SRR1050HA Series
-
-
-
0.106ohm
± 30%
10mm
-
10.2mm
4.8mm
58AK1802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.190
25+
$1.140
50+
$1.080
100+
$0.965
More Pricing...
39µH
795mA
Shielded
-
500mA
WE-TPC Series
-
-
-
0.25ohm
± 30%
4.8mm
-
4.8mm
2.8mm
49AM4736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.940
25+
$0.865
50+
$0.773
100+
$0.697
More Pricing...
39µH
550mA
Unshielded
-
700mA
SDE0403AT Series
-
-
-
0.561ohm
± 10%
4.5mm
-
4mm
3.2mm
20AM2461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.590
25+
$0.547
50+
$0.502
100+
$0.457
More Pricing...
39µH
1A
Shielded
-
-
IFDC2525DZ Series
-
-
-
0.138ohm
± 20%
7mm
-
7mm
4mm
19AM5450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.503
10+
$0.436
25+
$0.404
50+
$0.371
100+
$0.337
More Pricing...
39µH
1.9A
Shielded
-
2.2A
IFSC3232DB-02 Series
-
-
-
0.139ohm
± 20%
8mm
-
8mm
4.2mm
20AM2551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.010
25+
$0.934
50+
$0.857
100+
$0.780
More Pricing...
39µH
4.2A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.066ohm
± 20%
12.5mm
-
12.5mm
10mm
01AM1484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.547
25+
$0.519
50+
$0.492
100+
$0.465
39µH
-
Unshielded
-
115mA
3627 Series
-
-
-
3.5ohm
± 10%
3.2mm
-
2.8mm
2mm
65AK5894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.440
10+
$0.367
25+
$0.348
50+
$0.330
39µH
1.25A
Shielded
-
1.5A
ASPI-6045S Series
-
-
-
0.18ohm
± 20%
6mm
-
6mm
4.5mm
20AM2360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.377
25+
$0.352
50+
$0.316
100+
$0.280
More Pricing...
39µH
800mA
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.32ohm
± 20%
5.8mm
-
5.2mm
4.5mm
20AM2493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.522
25+
$0.484
50+
$0.444
100+
$0.404
More Pricing...
39µH
910mA
Shielded
-
-
IFDC3030EZ Series
-
-
-
0.23ohm
± 20%
7.8mm
-
7.8mm
5mm
20AM2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
10+
$0.703
25+
$0.668
50+
$0.633
100+
$0.598
More Pricing...
39µH
4.5A
Shielded
-
4.4A
IFDC-5050HZ Series
-
-
-
0.073ohm
± 20%
12.3mm
-
12.3mm
8mm
20AM2391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.354
25+
$0.328
50+
$0.301
100+
$0.275
More Pricing...
39µH
1.1A
Unshielded
-
-
IDCP3020-01 Series
-
-
-
0.16ohm
± 20%
7.8mm
-
7mm
5.3mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK