27µH SMD Power Inductors:

103 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.506
10+
$0.429
25+
$0.421
50+
$0.393
100+
$0.365
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
27µH
1A
Unshielded
-
1.3A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
83T0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
Total:$1.07
Min: 1 / Mult: 1
27µH
5A
Shielded
-
4.2A
SRR1210 Series
12mm x 12mm x 10mm
-
0.04ohm
± 20%
12mm
-
12mm
10mm
44W4787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.500
25+
$2.430
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.76
Min: 1 / Mult: 1
27µH
1.24A
Shielded
-
1.55A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
150mohm
± 20%
7.3mm
-
7.3mm
4.5mm
75AJ2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.510
25+
$2.470
50+
$2.430
100+
$2.240
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
27µH
3.8A
Unshielded
-
6A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.052ohm
± 15%
22mm
-
15mm
7mm
88T7139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.140
25+
$2.050
50+
$1.960
100+
$1.840
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
27µH
1.19A
Unshielded
-
1.4A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
200mohm
± 20%
5.8mm
-
5.2mm
4.5mm
06X7613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.830
10+
$0.703
Total:$0.83
Min: 1 / Mult: 1
Total:$70.30
Min: 100 / Mult: 1
27µH
1A
Shielded
-
1.4A
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
0.2ohm
± 15%
10.5mm
-
8mm
4.7mm
67X4690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.429
10+
$0.367
25+
$0.349
50+
$0.331
100+
$0.313
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
Total:$31.30
Min: 100 / Mult: 1
27µH
1.3A
Semishielded
-
1.4A
SRN5040 Series
5mm x 5mm x 4mm
-
0.198ohm
± 20%
5mm
-
5mm
4mm
06X7066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.522
10+
$0.439
25+
$0.417
50+
$0.396
100+
$0.374
More Pricing...
Total:$2.61
Min: 5 / Mult: 5
Total:$37.40
Min: 100 / Mult: 5
27µH
710mA
Unshielded
-
1A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.52ohm
± 10%
4.5mm
-
4mm
3.2mm
06X7191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.985
10+
$0.834
Total:$0.98
Min: 1 / Mult: 1
Total:$83.40
Min: 100 / Mult: 1
27µH
2.8A
Unshielded
-
5A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
0.09ohm
± 20%
11.1mm
-
10mm
4.8mm
24AC5753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.520
25+
$2.440
50+
$2.360
100+
$2.280
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
27µH
1.27A
Shielded
-
1.3A
WE-PD Series
-
-
0.21ohm
± 20%
7.3mm
-
7.3mm
3.2mm
90W0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.650
25+
$1.540
50+
$1.390
100+
$1.250
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
27µH
2A
Shielded
-
2A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
0.29ohm
± 20%
7.2mm
-
6.5mm
4mm
57AC3417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.489
Total:$0.49
Min: 1 / Mult: 1
Total:$48.90
Min: 100 / Mult: 1
27µH
1.3A
Unshielded
-
2.1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.12ohm
± 10%
7.8mm
-
7.8mm
5.3mm
24AJ4826

RoHS

Each (Supplied on Cut Tape)
1+
$2.670
10+
$2.580
25+
$2.480
50+
$2.370
100+
$2.160
Total:$2.67
Min: 1 / Mult: 1
Total:$216.00
Min: 100 / Mult: 1
27µH
2.97A
Shielded
-
3.55A
WE-PD Series
12mm x 12mm x 6mm
-
0.051ohm
± 20%
12mm
-
12mm
6mm
64AH4397

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.103
5000+
$0.094
Total:$206.00
Min: 2000 / Mult: 2000
27µH
620mA
Unshielded
-
-
MC PCD Series
4.5mm x 4mm x 3.2mm
-
0.522ohm
± 10%
4.5mm
-
4mm
3.2mm
80AH9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.164
250+
$0.126
500+
$0.113
1000+
$0.103
5000+
$0.094
Total:$0.82
Min: 5 / Mult: 5
Total:$56.50
Min: 500 / Mult: 5
27µH
620mA
Unshielded
-
-
MC PCD Series
4.5mm x 4mm x 3.2mm
-
0.522ohm
± 10%
4.5mm
-
4mm
3.2mm
75AJ2767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.440
25+
$2.360
50+
$2.280
100+
$2.200
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
27µH
900mA
Shielded
-
1A
WE-PD Series
5.9mm x 6.2mm x 3.3mm
-
0.36ohm
± 25%
5.9mm
-
6.2mm
3.3mm
33AK4571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.953
25+
$0.949
Total:$1.11
Min: 1 / Mult: 1
Total:$9.53
Min: 10 / Mult: 1
27µH
2.55A
Shielded
-
2.35A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.085ohm
± 20%
12.5mm
-
12.5mm
4mm
94AK5685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.620
25+
$2.540
50+
$2.460
100+
$2.390
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
27µH
1.95A
Unshielded
-
1.98A
WE-PD2 Series
-
-
0.11ohm
± 20%
10mm
-
9mm
5.4mm
01AM1478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.549
25+
$0.522
50+
$0.494
100+
$0.467
Total:$0.64
Min: 1 / Mult: 1
27µH
-
Unshielded
-
150mA
3627 Series
-
-
2.8ohm
± 10%
3.2mm
-
2.8mm
2mm
20AM2487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.534
25+
$0.496
50+
$0.456
100+
$0.416
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
27µH
1.12A
Shielded
-
-
IFDC3030EZ Series
-
-
0.15ohm
± 20%
7.8mm
-
7.8mm
5mm
49AM4733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.977
25+
$0.901
50+
$0.807
100+
$0.728
More Pricing...
Total:$5.40
Min: 5 / Mult: 5
27µH
650mA
Unshielded
-
850mA
SDE0403AT Series
-
-
0.419ohm
± 20%
4.5mm
-
4mm
3.2mm
61AK2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.540
25+
$1.420
50+
$1.290
100+
$1.170
More Pricing...
Total:$8.20
Min: 5 / Mult: 5
27µH
2.6A
Shielded
-
2.7A
SRR1050HA Series
-
-
0.077ohm
± 30%
10mm
-
10.2mm
4.8mm
20AM2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.956
25+
$0.878
50+
$0.799
100+
$0.721
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
27µH
5A
Shielded
-
-
IFDC5050JZ Series
-
-
0.04ohm
± 20%
12.5mm
-
12.5mm
10mm
20AM2456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.514
25+
$0.489
50+
$0.463
100+
$0.436
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
27µH
1.2A
Shielded
-
-
IFDC2525DZ Series
-
-
0.109ohm
± 20%
7mm
-
7mm
4mm
01AM1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.710
25+
$0.675
50+
$0.639
100+
$0.604
Total:$0.84
Min: 1 / Mult: 1
27µH
-
Unshielded
-
1A
3627 Series
-
-
0.3ohm
± 10%
5.7mm
-
5mm
4.7mm
1-25 of 103 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK