Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-270M
Newark Part No.62X0427
Product RangeSRN5040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 5000+ | $0.217 |
| 10000+ | $0.201 |
| 20000+ | $0.187 |
| 30000+ | $0.174 |
| 50000+ | $0.167 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-270M
Newark Part No.62X0427
Product RangeSRN5040 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.198ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.4A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.198ohm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN5040-270M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
