110nH SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM9295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.250
25+
$0.233
50+
$0.210
100+
$0.186
250+
$0.178
More Pricing...
Min: 10 / Mult: 10
110nH
500mA
Shielded
650mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
62AK4502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
25+
$0.090
50+
$0.090
100+
$0.090
250+
$0.090
More Pricing...
Min: 1 / Mult: 1
110nH
5.8A
Shielded
6.9A
MCOIL LSCN Series
-
0805 [2012 Metric]
0.012ohm
± 20%
2mm
1.25mm
0.8mm
16AM7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$2.010
25+
$1.900
50+
$1.780
100+
$1.670
More Pricing...
Min: 5 / Mult: 5
110nH
23.7A
Shielded
41.5A
WE-XHMI Series
-
-
2440µohm
± 20%
4.3mm
4.3mm
2mm
31AK5794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.420
25+
$1.280
50+
$1.240
100+
$1.220
250+
$1.170
More Pricing...
Min: 10 / Mult: 10
110nH
20A
Shielded
29A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
1.9mohm
± 20%
3.2mm
2.5mm
2.5mm
06AM9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.177
25+
$0.165
50+
$0.148
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
110nH
10A
Shielded
11.5A
DQQ Series
-
0805 [2012 Metric]
5800µohm
± 20%
2mm
1.2mm
1.2mm
20AM4873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.330
25+
$2.130
50+
$1.900
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
110nH
58A
-
104A
TPI Series
-
-
185µohm
± 10%
9.6mm
6.4mm
10mm
28AH6408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.450
25+
$2.440
50+
$2.320
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
110nH
36A
Shielded
47A
VLB Series
-
-
286µohm
± 20%
6.2mm
6.7mm
4.8mm
31R1288

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
110nH
68A
Unshielded
120A
FP1308R Series
-
-
180µohm
± 10%
13.7mm
12.95mm
8mm
62AK0413

RoHS

Each (Supplied on Cut Tape)
2500+
$0.099
Min: 24000 / Mult: 4000
Min: 4000 / Mult: 4000
110nH
4.5A
Unshielded
6.8A
BDQQ Series
-
-
0.02ohm
± 30%
1.4mm
1.2mm
0.65mm
62AK0414

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.073
30000+
$0.067
50000+
$0.061
Min: 24000 / Mult: 4000
110nH
4.5A
Unshielded
6.8A
BDQQ Series
-
-
0.02ohm
± 30%
1.4mm
1.2mm
0.65mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK