0
0 Items$0.00

SMD Power Inductors :

25,650 Products Found
Find a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Coilcraft

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
10+$0.949
100+$0.778
250+$0.635
500+$0.528
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.495
10+$0.415
25+$0.394
50+$0.373
100+$0.352
10µH
3.2A
Semishielded
-
-
3.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
10+$0.122
25+$0.105
50+$0.103
100+$0.100
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
10+$1.010
25+$0.989
50+$0.923
100+$0.856
More Pricing...
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
46T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
25+$0.175
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
54W0056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.296
50+$0.272
100+$0.248
250+$0.247
More Pricing...
15µH
1A
Semishielded
-
-
1.1A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
64T2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
10+$0.396
25+$0.376
50+$0.356
100+$0.336
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
61J8164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.516
10+$0.433
25+$0.431
50+$0.399
100+$0.366
More Pricing...
220µH
350mA
Unshielded
-
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
77R1974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
10+$1.020
25+$0.965
50+$0.914
100+$0.862
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
54W0033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.802
10+$0.684
25+$0.679
50+$0.634
100+$0.589
220µH
1A
Semishielded
-
-
1.2A
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
-
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.948
10+$0.849
25+$0.759
50+$0.693
100+$0.643
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
45M5862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.997
1µH
4.5A
Shielded
-
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
-
53K4855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
10+$0.933
25+$0.907
50+$0.864
100+$0.821
2.2µH
8A
Shielded
-
-
14A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
-
6.47mm
3mm
-
64T2384
Each (Supplied on Cut Tape)
Cut Tape
1+$0.304
10+$0.251
25+$0.234
50+$0.218
100+$0.202
More Pricing...
22µH
1.5A
Semishielded
-
-
1.9A
SRN6045 Series
-
-
-
-
-
0.142ohm
± 20%
6mm
-
6mm
4.5mm
-
61J8165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.516
10+$0.433
25+$0.432
50+$0.399
100+$0.366
More Pricing...
27µH
1A
Unshielded
-
-
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
-
64T2380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
10+$0.401
25+$0.392
50+$0.369
100+$0.345
More Pricing...
10µH
2.5A
Shielded
-
-
3A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0586ohm
± 20%
6mm
-
6mm
4.5mm
-
54W0064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.297
50+$0.276
100+$0.255
250+$0.254
More Pricing...
4.7µH
1.9A
Semishielded
-
-
2A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.084ohm
± 20%
4mm
-
4mm
1.8mm
-
53K4845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$0.977
25+$0.970
50+$0.900
100+$0.829
More Pricing...
470nH
17.5A
Shielded
-
-
26A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
4.2mohm
± 20%
6.86mm
-
6.47mm
3mm
-
90W0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
10+$1.080
25+$1.030
50+$0.973
100+$0.919
3.3µH
6.5A
Shielded
-
-
7A
SRP6540 Series
-
7.2mm x 6.5mm x 4mm
-
-
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
-
75X1206

RoHS

Each
1+$9.660
10+$9.610
25+$9.550
50+$9.380
100+$9.210
More Pricing...
22µH
30A
Shielded
-
-
18A
WE-HCF Series
-
28.5mm x 19.5mm x 18.5mm
-
-
-
2.4mohm
± 15%
28.5mm
-
19.5mm
18.5mm
-
94Y3576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.656
10+$0.555
25+$0.494
50+$0.432
100+$0.378
47µH
2A
Semishielded
-
-
2.2A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
-
-
0.135ohm
± 20%
8mm
-
8mm
3.7mm
-
78X2739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
6.8µH
2.1A
Shielded
-
-
2.8A
SRP4020TA Series
-
4.45mm x 4.06mm x 1.8mm
-
-
-
0.172ohm
± 20%
4.45mm
-
4.06mm
1.8mm
-
75X1205

RoHS

Each
1+$11.530
10+$11.100
25+$10.670
50+$10.230
100+$9.800
More Pricing...
15µH
30A
Shielded
-
-
26A
WE-HCF Series
-
28.5mm x 19.5mm x 18.5mm
-
-
-
2.4mohm
± 15%
28.5mm
-
19.5mm
18.5mm
-
94Y3552
Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
10+$0.424
25+$0.402
50+$0.381
100+$0.359
More Pricing...
4.7µH
4.5A
Semishielded
-
-
6.8A
SRN6045TA Series
-
-
-
-
-
0.026ohm
± 20%
6mm
-
6mm
4.2mm
-
01AC2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.270
25+$1.210
50+$1.140
100+$1.080
22µH
2.8A
Shielded
-
-
2.2A
IHLE-2525CD-5A Series
-
7.21mm x 7.12mm x 3.23mm
-
-
-
0.174ohm
± 20%
7.21mm
-
7.12mm
3.23mm
-
1-25 of 25650 items
of 1026 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK