0
0 Items$0.00

Axial Leaded Power Inductors :

152 Products Found
Find a huge range of Axial Leaded Power Inductors at Newark Electronics. We stock a large selection of Axial Leaded Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns Jw Miller, Bourns, Vishay, Abracon & TE Connectivity - Sigmainductors

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
63K2766

RoHS

Date/Lot Code

Each
1+$1.870
25+$1.340
100+$1.230
250+$1.190
500+$1.150
More Pricing...
5200 Series
1mH
1A
0.55ohm
± 20%
63K3857

RoHS

Date/Lot Code

Each
1+$2.100
25+$1.510
100+$1.410
250+$1.320
500+$1.220
More Pricing...
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+$2.090
25+$1.570
100+$1.430
250+$1.400
500+$1.370
More Pricing...
5200 Series
250µH
2.5A
170mohm
± 20%
63K3856

RoHS

Date/Lot Code

Each
1+$2.390
25+$1.700
100+$1.520
250+$1.410
500+$1.290
More Pricing...
5900 Series
1mH
800mA
0.844ohm
± 10%
63K3890

RoHS

Date/Lot Code

Each
1+$2.750
25+$2.300
100+$2.150
250+$1.990
500+$1.790
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+$2.400
25+$1.730
100+$1.450
250+$1.410
500+$1.300
More Pricing...
5900 Series
100mH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.330
25+$1.170
50+$1.130
100+$1.090
More Pricing...
5800 Series
1mH
200mA
2.3ohm
± 10%
58T5376

RoHS

Each
1+$2.360
25+$1.770
100+$1.690
250+$1.560
500+$1.450
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+$2.480
25+$1.810
100+$1.630
250+$1.410
500+$1.290
More Pricing...
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+$1.130
10+$0.977
25+$0.853
50+$0.829
100+$0.804
More Pricing...
5800 Series
10mH
1.28A
0.033ohm
± 10%
59AM5066

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.220
25+$1.110
50+$1.010
100+$0.893
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
59AM5067

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.220
25+$1.110
50+$1.010
100+$0.893
More Pricing...
5800 Series
1mH
240mA
2.5ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+$1.220
10+$1.110
25+$0.988
50+$0.971
100+$0.955
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+$5.730
10+$4.730
25+$4.230
50+$3.990
100+$3.720
More Pricing...
IHD Series
3.3µH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+$5.390
10+$4.520
25+$4.080
50+$3.220
100+$2.890
More Pricing...
IHD Series
10mH
250mA
7.3ohm
± 15%
58T5377

RoHS

Each
1+$2.360
25+$1.770
100+$1.610
250+$1.520
500+$1.440
More Pricing...
5900 Series
4.7mH
400mA
3.19ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+$5.530
25+$5.420
100+$5.310
250+$5.200
500+$5.090
More Pricing...
IHD Series
100mH
1.1A
0.208ohm
± 15%
25M8845

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$5.680
10+$4.700
25+$4.240
50+$4.030
100+$3.770
More Pricing...
SC30 Series
15µH
251mA
2.8ohm
± 10%
92AH6933

RoHS

Each
1+$1.770
10+$1.410
25+$1.300
50+$1.200
100+$1.080
More Pricing...
5800 Series
10mH
2.1A
0.032ohm
± 10%
08X4516

RoHS

Each
1+$5.950
25+$5.830
100+$5.710
250+$5.590
500+$5.470
More Pricing...
IHD Series
330µH
1.6A
0.257ohm
± 15%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$5.910
10+$5.320
25+$4.970
50+$4.620
100+$4.170
More Pricing...
SC30 Series
470µH
65mA
42ohm
± 10%
58T5375

RoHS

Each
1+$1.770
10+$1.410
25+$1.300
50+$1.200
100+$1.080
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
92AH6938

RoHS

Each
1+$3.000
10+$2.510
25+$2.340
50+$2.180
100+$1.960
More Pricing...
5900 Series
22µH
3.8A
0.03ohm
± 10%
92AH6934

RoHS

Each
1+$1.330
10+$1.120
25+$0.993
50+$0.969
100+$0.944
More Pricing...
5800 Series
330µH
400mA
0.77ohm
± 10%
92AH6936

RoHS

Each
1+$2.530
100+$2.130
250+$1.980
500+$1.860
1000+$1.770
5900 Series
10mH
230mA
7.6ohm
± 10%
1-25 of 152 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK