1A Coupled Inductors:

6 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.500
25+
$2.460
50+
$2.420
100+
$2.350
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
WE-TDC Series
22µH
1A
1.8A
0.228ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
92AH7111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.860
25+
$2.780
50+
$2.690
100+
$2.510
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
45AM3830

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.190
25+
$1.110
50+
$1.020
100+
$0.919
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
IFCL-5050HZ Series
330µH
1A
1.4A
0.574ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
45AM3812

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.859
25+
$0.775
50+
$0.692
100+
$0.603
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
IFCL-3030DE Series
68µH
1A
1.2A
0.4056ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
58AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.470
25+
$3.230
50+
$2.950
100+
$2.680
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
50AC8134

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.820
Total:$1.82
Min: 1 / Mult: 1
WE-TDC HV Series
22µH
1A
2.1A
0.455ohm
550nH
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK