Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Coupled Inductors :

967 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
48W3894

RoHS

Each
1+$4.950
10+$4.400
25+$3.730
50+$3.390
100+$3.170
More Pricing...
WE-EHPI Series
13µH
-
1.7A
1A
0.1ohm
-
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
23T1235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.894
25+$0.756
100+$0.654
250+$0.640
500+$0.601
More Pricing...
SRF0703 Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
05Y0278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.490
25+$2.140
100+$1.860
250+$1.810
500+$1.790
More Pricing...
IHCL-4040DZ-5A Series
22µH
-
5A
2.5A
0.1896ohm
-
-
0.6
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
14T0922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.120
100+$1.040
250+$0.896
500+$0.880
More Pricing...
SRF1260 Series
100µH
-
1.78A
2.2A
0.171ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
29AH4036

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
25+$1.710
100+$1.690
250+$1.680
500+$1.660
More Pricing...
DRQ Series
33.92µH
-
3.23A
6.22A
0.06ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$1.150
100+$0.964
250+$0.865
500+$0.820
More Pricing...
SRF1260 Series
22µH
-
3.7A
4.71A
0.0451ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.982
25+$0.871
100+$0.825
250+$0.740
500+$0.720
More Pricing...
SRF0703 Series
47µH
-
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
87X9414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$1.230
100+$1.040
250+$0.978
500+$0.923
More Pricing...
SRF1260A Series
6.8µH
-
6.64A
8.68A
0.0186ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
68W6692

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+$1.340
25+$1.190
100+$1.020
250+$0.935
500+$0.878
More Pricing...
HM78D Series
10µH
-
6.2A
10.5A
0.029ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
52K7828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.990
25+$3.280
100+$2.700
250+$2.650
500+$2.610
More Pricing...
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
52K7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.210
25+$3.970
100+$3.550
250+$3.480
500+$3.410
More Pricing...
OCTA-PAC CTX 3 Series
32.86µH
-
960mA
-
0.083ohm
-
-
0.6
11.43mm
11.43mm
4.83mm
Surface Mount
-40°C
125°C
-
52K7935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.810
25+$7.710
50+$6.390
100+$5.730
250+$5.290
More Pricing...
VERSA-PAC Series
11.6µH
-
950mA
990mA
0.159ohm
-
0.165µH
0.6
16.3mm
12mm
7.8mm
Surface Mount
-40°C
125°C
-
29K6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.440
25+$4.900
50+$4.620
100+$4.410
250+$4.320
More Pricing...
OCTA-PAC CTX 4 Series
4.9µH
-
4.4A
-
0.014ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
52K7479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.880
25+$4.220
100+$3.970
250+$3.810
500+$3.690
More Pricing...
OCTA-PAC CTX 1 Series
50.63µH
-
640mA
-
0.365ohm
-
-
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
-
29K6542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.700
25+$4.340
50+$4.090
100+$3.930
250+$3.850
More Pricing...
OCTA-PAC CTX 4 Series
19.6µH
-
2.1A
-
0.055ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
33AK4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$1.190
100+$1.120
250+$0.998
500+$0.970
More Pricing...
SRF0703A Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
13AN8036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
25+$0.682
100+$0.598
250+$0.562
500+$0.515
More Pricing...
SRF0703 Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
31Y4573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$1.210
25+$1.160
50+$1.140
100+$1.110
More Pricing...
SRF0703A Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
48W3895

RoHS

Each
1+$4.310
10+$4.230
25+$4.150
50+$4.070
100+$3.750
More Pricing...
WE-EHPI Series
25µH
-
1.5A
700mA
0.24ohm
-
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
48W3893

RoHS

Each
1+$4.310
10+$4.230
25+$4.150
50+$4.070
100+$3.750
More Pricing...
WE-EHPI Series
7.5µH
-
1.9A
1.3A
0.095ohm
-
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.240
10+$2.860
25+$2.410
50+$2.180
100+$2.030
More Pricing...
WE-DD Series
5.6µH
-
1.9A
3.5A
0.095ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.690
10+$13.660
25+$13.140
50+$12.620
100+$11.350
More Pricing...
WE-CFWI Series
6.8µH
-
13.5A
26A
6100µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
10+$2.580
25+$2.500
50+$2.420
100+$2.240
More Pricing...
WE-DD Series
6.8µH
-
1.8A
3.2A
0.102ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.710
100+$2.280
250+$2.070
500+$1.920
More Pricing...
WE-DD Series
5.6µH
-
1.5A
3A
0.12ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2785

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$7.050
25+$6.480
100+$5.730
250+$4.790
500+$4.690
More Pricing...
WE-CFWI Series
6.8µH
-
14A
16A
0.0113ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
1-25 of 967 items
of 39 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK