680µH Through Hole Toroidal Inductors:

9 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K7102

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$4.700
25+
$4.630
50+
$4.560
100+
$4.160
More Pricing...
Total:$5.54
Min: 1 / Mult: 1
KlipMount PE53XXX Series
680µH
1.3A
200mohm
± 20%
12T2761

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
$5.030
10+
$4.310
25+
$3.960
50+
$3.500
100+
$3.490
More Pricing...
Total:$5.03
Min: 1 / Mult: 1
2200 Series
680µH
2.1A
0.23ohm
± 15%
04P2054

RoHS

Each
1+
$2.290
Total:$1,978.56
Min: 864 / Mult: 144
2100LL Series
680µH
2.1A
0.147ohm
± 15%
04P2067

RoHS

Each
1+
$3.090
Total:$2,002.32
Min: 648 / Mult: 108
2200LL Series
680µH
2.7A
0.176ohm
± 15%
63K3758

RoHS

Each
100+
$2.500
500+
$2.430
1000+
$2.110
2500+
$2.040
Total:$450.00
Min: 180 / Mult: 36
2300 Series
680µH
3.4A
150mohm
± 15%
63K3662

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$456.96
Min: 238 / Mult: 119
2100 Series
680µH
1.4A
0.33ohm
± 15%
63K3661

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.370
Total:$326.00
Min: 200 / Mult: 100
2100 Series
680µH
1.4A
0.33ohm
± 15%
63K3759

RoHS

Date/Lot Code

Each
100+
$2.470
500+
$2.160
Total:$370.50
Min: 150 / Mult: 50
2300 Series
680µH
3.4A
150mohm
± 15%
63K3710

RoHS

Each
100+
$2.510
500+
$2.290
1000+
$2.020
2500+
$1.880
Total:$321.28
Min: 128 / Mult: 64
2200 Series
680µH
2.1A
0.23ohm
± 15%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK