Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
17.5W AC / DC LED Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.800 | Total:$15.80 Min: 1 / Mult: 1 | ITE | 17.5W | 5VDC | 3.5A | Constant Voltage | 90V | 264V | APV-25 | |||||
Each | 1+ $9.450 10+ $8.750 25+ $8.660 | Total:$9.45 Min: 1 / Mult: 1 | ITE | 17.5W | 25V | 700mA | Constant Current | 180V | 264V | LPHC-18 | |||||