Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV511BA60Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R6236
Product RangeBA Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $153.810 |
| 5+ | $151.480 |
| 10+ | $149.150 |
| 25+ | $146.820 |
| 50+ | $143.880 |
| 100+ | $140.950 |
Price for:Each
Minimum: 1
Multiple: 1
$153.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV511BA60Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R6236
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC675V
Product RangeBA Series
Clamping Voltage Vc Max1.3kV
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1800J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The V511BA60 is a heavy-duty industrial Metal-oxide Varistor designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The BA series transient surge suppressor is a MOV varistor features improved creep and strike capability to minimize breakdown and rigid terminals to ensure secure wire contacts.
- Rigid terminals for secure wire contact
- Case design provides complete electrical isolation of disc subassembly
- No derating up to 85°C ambient
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
510V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
675V
Clamping Voltage Vc Max
1.3kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1800J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability