Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV550LA80CPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58K7616
Product RangeC-III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $1.110 |
| 18000+ | $1.090 |
| 27000+ | $1.070 |
| 45000+ | $1.040 |
| 90000+ | $1.020 |
| 225000+ | $0.999 |
| 450000+ | $0.977 |
Price for:Each
Minimum: 9000
Multiple: 9000
$9,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV550LA80CPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58K7616
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max1.435kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS9kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)450J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
550V
Product Range
C-III Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
9kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
1.435kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
450J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate