• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Thyristors
                                                                                                  Print Page

                                                                                                  SMTPA100

                                                                                                  TVS Thyristor, 90 V, 2 Pins, DO-214AA (SMB), Surge Protector, 133 V, 1 Circuits

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS SMTPA100
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSMTPA100
                                                                                                  Newark Part No.26M3172
                                                                                                  Product RangeTrisil SMTPA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.917
                                                                                                  10+$0.584
                                                                                                  25+$0.546
                                                                                                  50+$0.512
                                                                                                  100+$0.472
                                                                                                  250+$0.443
                                                                                                  500+$0.416
                                                                                                  1000+$0.399
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSMTPA100
                                                                                                  Newark Part No.26M3172
                                                                                                  Product RangeTrisil SMTPA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Reverse Stand-Off Voltage Vrwm90V
                                                                                                  No. of Pins2Pins
                                                                                                  TVS Thyristor Case StyleDO-214AA
                                                                                                  Reverse Standoff Voltage90V
                                                                                                  Clamping Voltage Max-
                                                                                                  Thyristor TypeSurge Protector
                                                                                                  Breakover Voltage Max133V
                                                                                                  No. of Circuits1Circuits
                                                                                                  Minimum Breakdown Voltage100V
                                                                                                  Peak Pulse Current Ippm150A
                                                                                                  Peak Off-State Voltage, Vdrm90V
                                                                                                  Maximum Breakdown Voltage100V
                                                                                                  Peak Pulse Power Dissipation-
                                                                                                  Qualification-
                                                                                                  Product RangeTrisil SMTPA Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.

                                                                                                  • Bidirectional crowbar protection
                                                                                                  • Voltage range from 62 to 320V
                                                                                                  • Low capacitance from 12 to 20pF @ 50V
                                                                                                  • 2µA Maximum low leakage current IR
                                                                                                  • 150mA Minimum holding current IH
                                                                                                  • 50A (10/1000µs) Repetitive peak pulse current IPP

                                                                                                  Applications

                                                                                                  Communications & Networking, Industrial

                                                                                                  Technical Specifications

                                                                                                  Reverse Stand-Off Voltage Vrwm

                                                                                                  90V

                                                                                                  TVS Thyristor Case Style

                                                                                                  DO-214AA

                                                                                                  Clamping Voltage Max

                                                                                                  -

                                                                                                  Breakover Voltage Max

                                                                                                  133V

                                                                                                  Minimum Breakdown Voltage

                                                                                                  100V

                                                                                                  Peak Off-State Voltage, Vdrm

                                                                                                  90V

                                                                                                  Peak Pulse Power Dissipation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Trisil SMTPA Series

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Reverse Standoff Voltage

                                                                                                  90V

                                                                                                  Thyristor Type

                                                                                                  Surge Protector

                                                                                                  No. of Circuits

                                                                                                  1Circuits

                                                                                                  Peak Pulse Current Ippm

                                                                                                  150A

                                                                                                  Maximum Breakdown Voltage

                                                                                                  100V

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.