Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34M8578RL
Cut Tape34M8578
Product RangeTrisil SMTPA Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 50+ | $0.547 |
| 100+ | $0.354 |
| 250+ | $0.318 |
| 500+ | $0.282 |
| 1000+ | $0.255 |
| 2500+ | $0.247 |
| 5000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34M8578RL
Cut Tape34M8578
Product RangeTrisil SMTPA Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm117V
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA
Reverse Standoff Voltage117V
Thyristor TypeSurge Protector
Clamping Voltage Max-
Breakover Voltage Max173V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Minimum Breakdown Voltage130V
Maximum Breakdown Voltage130V
Peak Off-State Voltage, Vdrm117V
Peak Pulse Power Dissipation-
Qualification-
Product RangeTrisil SMTPA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Reverse Stand-Off Voltage Vrwm
117V
TVS Thyristor Case Style
DO-214AA
Thyristor Type
Surge Protector
Breakover Voltage Max
173V
Peak Pulse Current Ippm
150A
Maximum Breakdown Voltage
130V
Peak Pulse Power Dissipation
-
Product Range
Trisil SMTPA Series
No. of Pins
2Pins
Reverse Standoff Voltage
117V
Clamping Voltage Max
-
No. of Circuits
1Circuits
Minimum Breakdown Voltage
130V
Peak Off-State Voltage, Vdrm
117V
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate