Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA240Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33R1084RL
Cut Tape33R1084
Product RangeTrisil SMTPA
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.902 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 50+ | $0.546 |
| 100+ | $0.355 |
| 250+ | $0.317 |
| 500+ | $0.279 |
| 1000+ | $0.252 |
| 2500+ | $0.225 |
| 5000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA240Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33R1084RL
Cut Tape33R1084
Product RangeTrisil SMTPA
Technical Datasheet
Reverse Stand-Off Voltage Vrwm216V
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Reverse Standoff Voltage216V
Clamping Voltage Max-
Thyristor Type-
Breakover Voltage Max320V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Minimum Breakdown Voltage-
Maximum Breakdown Voltage240V
Peak Off-State Voltage, Vdrm216V
Peak Pulse Power Dissipation-
Qualification-
Product RangeTrisil SMTPA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Reverse Stand-Off Voltage Vrwm
216V
TVS Thyristor Case Style
DO-214AA (SMB)
Clamping Voltage Max
-
Breakover Voltage Max
320V
Peak Pulse Current Ippm
150A
Maximum Breakdown Voltage
240V
Peak Pulse Power Dissipation
-
Product Range
Trisil SMTPA
No. of Pins
2Pins
Reverse Standoff Voltage
216V
Thyristor Type
-
No. of Circuits
1Circuits
Minimum Breakdown Voltage
-
Peak Off-State Voltage, Vdrm
216V
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate