Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA180
Newark Part No.
Re-Reel33R1083
Cut Tape33R1083
Product RangeTrisil SMTPA
Your Part Number
Technical Datasheet
1,223 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.82 |
| 10+ | $0.53 |
| 25+ | $0.47 |
| 50+ | $0.41 |
| 100+ | $0.35 |
| 250+ | $0.32 |
| 500+ | $0.29 |
| 1000+ | $0.27 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA180
Newark Part No.
Re-Reel33R1083
Cut Tape33R1083
Product RangeTrisil SMTPA
Technical Datasheet
Reverse Stand-Off Voltage Vrwm162V
No. of Pins2Pins
Reverse Standoff Voltage162V
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor Type-
Clamping Voltage Max-
Breakover Voltage Max240V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Minimum Breakdown Voltage-
Maximum Breakdown Voltage180V
Peak Off-State Voltage, Vdrm162V
Peak Pulse Power Dissipation-
Qualification-
Product RangeTrisil SMTPA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Reverse Stand-Off Voltage Vrwm
162V
Reverse Standoff Voltage
162V
Thyristor Type
-
Breakover Voltage Max
240V
Peak Pulse Current Ippm
150A
Maximum Breakdown Voltage
180V
Peak Pulse Power Dissipation
-
Product Range
Trisil SMTPA
No. of Pins
2Pins
TVS Thyristor Case Style
DO-214AA (SMB)
Clamping Voltage Max
-
No. of Circuits
1Circuits
Minimum Breakdown Voltage
-
Peak Off-State Voltage, Vdrm
162V
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability