2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Thyristors
                                                                                                  Print Page

                                                                                                  SMP758

                                                                                                  DIAC / SIDAC, 15 V, 800 mA, 75 A, DO-214AA, 2 RoHS Compliant: Yes

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS SMP758
                                                                                                  STMICROELECTRONICS SMP758
                                                                                                  STMICROELECTRONICS SMP758
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSMP758
                                                                                                  Newark Part No.
                                                                                                  Re-Reel33X1192
                                                                                                  Cut Tape33X1192
                                                                                                  Product RangeTrisil SMP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  257 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.13
                                                                                                  10+$0.92
                                                                                                  25+$0.86
                                                                                                  50+$0.80
                                                                                                  100+$0.75
                                                                                                  250+$0.70
                                                                                                  500+$0.66
                                                                                                  1000+$0.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSMP758
                                                                                                  Newark Part No.
                                                                                                  Re-Reel33X1192
                                                                                                  Cut Tape33X1192
                                                                                                  Product RangeTrisil SMP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Reverse Stand-Off Voltage Vrwm6V
                                                                                                  Breakover Voltage Min15V
                                                                                                  Breakover Current Max800mA
                                                                                                  No. of Pins2Pins
                                                                                                  TVS Thyristor Case StyleDO-214AA
                                                                                                  Peak Forward Current75A
                                                                                                  Thyristor TypeSurge Protector
                                                                                                  Diac / Sidac Case StyleDO-214AA (SMB)
                                                                                                  Breakover Voltage Max15V
                                                                                                  No. of Circuits1Circuits
                                                                                                  Peak Pulse Current Ippm250A
                                                                                                  Peak Off-State Voltage, Vdrm6V
                                                                                                  Product RangeTrisil SMP Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Reverse Stand-Off Voltage Vrwm

                                                                                                  6V

                                                                                                  Breakover Current Max

                                                                                                  800mA

                                                                                                  TVS Thyristor Case Style

                                                                                                  DO-214AA

                                                                                                  Thyristor Type

                                                                                                  Surge Protector

                                                                                                  Breakover Voltage Max

                                                                                                  15V

                                                                                                  Peak Pulse Current Ippm

                                                                                                  250A

                                                                                                  Product Range

                                                                                                  Trisil SMP Series

                                                                                                  Breakover Voltage Min

                                                                                                  15V

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Peak Forward Current

                                                                                                  75A

                                                                                                  Diac / Sidac Case Style

                                                                                                  DO-214AA (SMB)

                                                                                                  No. of Circuits

                                                                                                  1Circuits

                                                                                                  Peak Off-State Voltage, Vdrm

                                                                                                  6V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SMP758

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.