Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP3403ABLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26K7105
Product RangePx3a Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.810 |
Price for:Each
Minimum: 500
Multiple: 500
$1,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3403ABLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26K7105
Product RangePx3a Series
Technical Datasheet
Peak Repetitive Off State Voltage300V
Reverse Stand-Off Voltage Vrwm300V
No. of Pins3Pins
Gate Trigger Current Max-
Average On State Current2.2A
TVS Thyristor Case StyleTO-220
Thyristor TypeSIDACtor
On State RMS Current-
Thyristor Case StyleTO-220
Breakover Voltage Max-
No. of Circuits3Circuits
Peak Non Repetitive Surge Current20A
Peak Pulse Current Ippm-
Holding Current Max150mA
Peak Off-State Voltage, Vdrm300V
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Product RangePx3a Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
300V
No. of Pins
3Pins
Average On State Current
2.2A
Thyristor Type
SIDACtor
Thyristor Case Style
TO-220
No. of Circuits
3Circuits
Peak Pulse Current Ippm
-
Peak Off-State Voltage, Vdrm
300V
Operating Temperature Max
150°C
MSL
-
Reverse Stand-Off Voltage Vrwm
300V
Gate Trigger Current Max
-
TVS Thyristor Case Style
TO-220
On State RMS Current
-
Breakover Voltage Max
-
Peak Non Repetitive Surge Current
20A
Holding Current Max
150mA
Gate Trigger Voltage Max
-
Product Range
Px3a Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P3403ABL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate