Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPKC-136Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AH6918
Product RangeASD
Your Part Number
6,051 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.865 |
| 100+ | $0.645 |
| 500+ | $0.545 |
| 1000+ | $0.466 |
| 2500+ | $0.460 |
| 10000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPKC-136Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AH6918
Product RangeASD
Technical Datasheet
Product RangeASD
Clamping Voltage Vc Max219V
TVS PolarityBidirectional
Reverse Standoff Voltage700V
Clamping Voltage Max219V
Operating Voltage-
Power Dissipation Pd1.5W
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage150V
Maximum Breakdown Voltage170V
Peak Pulse Power Dissipation1.5W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASD
TVS Polarity
Bidirectional
Clamping Voltage Max
219V
Power Dissipation Pd
1.5W
No. of Pins
2Pins
Maximum Breakdown Voltage
170V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Clamping Voltage Vc Max
219V
Reverse Standoff Voltage
700V
Operating Voltage
-
Diode Case Style
DO-15
Minimum Breakdown Voltage
150V
Peak Pulse Power Dissipation
1.5W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate