Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1064E-04UTGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38AK6965RL
Cut Tape38AK6965
Product RangeSPA SP1064E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $0.827 |
| 100+ | $0.581 |
| 250+ | $0.528 |
| 500+ | $0.475 |
| 1000+ | $0.440 |
| 2500+ | $0.431 |
| 5000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1064E-04UTGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38AK6965RL
Cut Tape38AK6965
Product RangeSPA SP1064E Series
Technical Datasheet
Product RangeSPA SP1064E Series
TVS PolarityBidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max102V
Diode Case StyleUDFN
No. of Pins10Pins
Minimum Breakdown Voltage62V
Maximum Breakdown Voltage73V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP1064E Series
Reverse Standoff Voltage
60V
Diode Case Style
UDFN
Minimum Breakdown Voltage
62V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
102V
No. of Pins
10Pins
Maximum Breakdown Voltage
73V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate