Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVBUS05M1-02V-G3-08Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel21AJ6898RL
Cut Tape21AJ6898
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.451 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 50+ | $0.279 |
| 100+ | $0.169 |
| 250+ | $0.155 |
| 500+ | $0.141 |
| 1000+ | $0.107 |
| 2500+ | $0.103 |
| 5000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS05M1-02V-G3-08Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel21AJ6898RL
Cut Tape21AJ6898
Technical Datasheet
Clamping Voltage Vc Max15V
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
Operating Voltage5.5V
Clamping Voltage Max15V
Power Dissipation Pd-
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage8.5V
Peak Pulse Power Dissipation70W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
15V
TVS Polarity
Unidirectional
Operating Voltage
5.5V
Power Dissipation Pd
-
No. of Pins
2Pins
Maximum Breakdown Voltage
8.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Reverse Standoff Voltage
5.5V
Clamping Voltage Max
15V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
70W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate