Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK10-270C-YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK6264
Product RangeAK10-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.350 |
| 5+ | $117.940 |
| 10+ | $115.540 |
| 25+ | $113.130 |
| 50+ | $110.720 |
| 100+ | $108.320 |
Price for:Each
Minimum: 1
Multiple: 1
$120.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-270C-YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK6264
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage270V
Clamping Voltage Max401V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage282V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
270V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
282V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
401V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate