Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTCF250-180TCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45P8204
Product RangePolySwitch TCF250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.254 |
Price for:Each
Minimum: 10000
Multiple: 10000
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTCF250-180TCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45P8204
Product RangePolySwitch TCF250 Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style-
Product RangePolySwitch TCF250 Series
Voltage Rating60VDC
Holding Current180mA
Trip Current650mA
Time to Trip3.4s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Security, Communications & Networking
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch TCF250 Series
Holding Current
180mA
Time to Trip
3.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
650mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TCF250-180T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate