Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-GSMF300/36X-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH9145RL
Cut Tape33AH9145
Product RangeMF-GSMF Series
Your Part Number
2,510 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.260 |
| 100+ | $1.040 |
| 250+ | $0.959 |
| 500+ | $0.893 |
| 1000+ | $0.832 |
| 5000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-GSMF300/36X-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH9145RL
Cut Tape33AH9145
Product RangeMF-GSMF Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeMF-GSMF Series
Voltage Rating36V
Holding Current3A
Trip Current5.2A
Time to Trip20s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MF-GSMF300/36X-2 is a MF-GSMF series Multifuse® freeXpansion™ Design PTC resettable fuse. Application includes telematics with CAN, Bluetooth, WLAN, GPS and UMTS/LTE, industrial controls, and IEEE ports.
- High power ratings, low profile, utilizes innovative freeXpansion™ design
- Surface mount packaging for automated assembly
- 36V maximum voltage rating, 20amps maximum current
- 3.0amps hold current (at 23°C), 5.2amps Itrip
- 0.01 to 0.06ohms (at 23°C) resistance range, max time to trip is 8.0amps (23°C), 20.0seconds (23°C)
- 1.5watts typ tripped power dissipation (23°C)
- Class 6 (per AEC-Q200-2, HBM) ESD classification
- Humidity aging is +85°C, 85% R.H. 1000 hours (±5% typical resistance change)
- Vmax, Imax, 100 cycles trip cycle life, Vmax, 48hours trip endurance
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
36V
Trip Current
5.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-GSMF Series
Holding Current
3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MF-GSMF300/36X-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability