2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Resettable Fuses
                                                                                                    5. Surface Mount PPTCs
                                                                                                    Print Page

                                                                                                    MF-ASML050/6-2

                                                                                                    Resettable Fuse, PPTC, 0402 (1005 Metric), MF-ASML/X Series, 6 V, 500 mA, 1 A, 0.1 s

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS MF-ASML050/6-2
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoMF-ASML050/6-2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel33AH9133
                                                                                                    Cut Tape33AH9133
                                                                                                    Product RangeMF-ASML/X Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,850 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.400$1.40
                                                                                                    Total Price $1.40
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.400
                                                                                                    25+$1.300
                                                                                                    100+$1.020
                                                                                                    250+$0.925
                                                                                                    500+$0.861
                                                                                                    1000+$0.801
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoMF-ASML050/6-2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel33AH9133
                                                                                                    Cut Tape33AH9133
                                                                                                    Product RangeMF-ASML/X Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PPTC Case Style0402 (1005 Metric)
                                                                                                    Product RangeMF-ASML/X Series
                                                                                                    Voltage Rating6V
                                                                                                    Holding Current500mA
                                                                                                    Trip Current1A
                                                                                                    Time to Trip0.1s
                                                                                                    Current Rating Max50A
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MF-ASML050/6-2 is a MF-ASML/X series low Ohmic PTC resettable fuse. Application includes thermal protection for wearables, Li-ion and polymer battery packs, PC motherboards plug and play protection, mobile phones battery and charging protection, USB port protection, game console port protection.

                                                                                                    • Surface mount packaging for automated assembly
                                                                                                    • Tiny footprint size (0402) and low profile for space-constrained mobile applications
                                                                                                    • Ultra-low resistance, quick response
                                                                                                    • 6V voltage rating, 500mA holding current, 1A tripping current (at 23°C)
                                                                                                    • 0.1s time to trip (at 23°C), 50A maximum current rating, 0.06ohm maximum DC resistance
                                                                                                    • 10mm length, 10mm width, 6.5mm height
                                                                                                    • Operating temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    PPTC Case Style

                                                                                                    0402 (1005 Metric)

                                                                                                    Voltage Rating

                                                                                                    6V

                                                                                                    Trip Current

                                                                                                    1A

                                                                                                    Current Rating Max

                                                                                                    50A

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    MF-ASML/X Series

                                                                                                    Holding Current

                                                                                                    500mA

                                                                                                    Time to Trip

                                                                                                    0.1s

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product