Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF0768-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC4919
Product RangePolySwitch TR Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.789 |
| 25+ | $0.729 |
| 50+ | $0.669 |
| 100+ | $0.600 |
| 500+ | $0.533 |
| 1000+ | $0.471 |
| 2500+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0768-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC4919
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating250V
Holding Current183mA
Trip Current685mA
Time to Trip0.6s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing0.2"
Diameter0.29"
Length-
Thickness0.15"
Height0.41"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
183mA
Time to Trip
0.6s
Current Rating Max
10A
Diameter
0.29"
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
685mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.41"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability