Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3354-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC5553
Product RangePolySwitch AHRF Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.790 |
| 100+ | $1.670 |
| 250+ | $1.540 |
| 500+ | $1.390 |
| 1000+ | $1.270 |
| 2500+ | $1.140 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3354-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC5553
Product RangePolySwitch AHRF Series
Product RangePolySwitch AHRF Series
Voltage Rating16VDC
Holding Current15A
Trip Current33A
Time to Trip20s
Fuse ShapeSquare
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.93"
Thickness0.14"
Height1.13"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHRF Series
Holding Current
15A
Time to Trip
20s
Current Rating Max
100A
Diameter
-
Thickness
0.14"
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
33A
Fuse Shape
Square
Lead Spacing
0.43"
Length
0.93"
Height
1.13"
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability