Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAHEF750
Newark Part No.38AC0706
Product RangePolySwitch AHEF
Your Part Number
339 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.480 |
| 100+ | $1.250 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $1.090 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF750
Newark Part No.38AC0706
Product RangePolySwitch AHEF
Technical Datasheet
Product RangePolySwitch AHEF
Voltage Rating32VDC
Holding Current7.5A
Trip Current15A
Time to Trip13s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length21.1mm
Thickness3.8mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF
Holding Current
7.5A
Time to Trip
13s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
32VDC
Trip Current
15A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
21.1mm
Height
24.9mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Alternatives for AHEF750
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability