Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMF-RL35-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16M5465
Product RangeCMF-RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $0.408 |
| 2500+ | $0.381 |
Price for:Each
Minimum: 2400
Multiple: 2400
$979.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL35-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16M5465
Product RangeCMF-RL Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeCMF-RL Series
Voltage Rating220VAC
Holding Current75mA
Trip Current150mA
Time to Trip0.15s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.08mm
Diameter-
Length9.8mm
Thickness5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5.08mm
Length
9.8mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CMF-RL Series
Holding Current
75mA
Time to Trip
0.15s
Current Rating Max
3A
Diameter
-
Thickness
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate