Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4177-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5660
Product RangePolySwitch LVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.920 |
| 500+ | $1.520 |
| 1000+ | $1.400 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 250
Multiple: 250
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4177-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5660
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating240V
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing0.45"
Diameter0.74"
Length-
Thickness0.16"
Height1.13"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
0.74"
Thickness
0.16"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
2A
Fuse Shape
Round
Lead Spacing
0.45"
Length
-
Height
1.13"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate