Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoSL22 40005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6834
Product RangeSL22 Series
Your Part Number
3,412 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.450 |
| 25+ | $3.410 |
| 50+ | $2.860 |
| 100+ | $2.450 |
| 500+ | $2.270 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL22 40005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72J6834
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)40ohm
ApprovalsCSA
Maximum Energy Rating at 25°C63J
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL22 40005 is a 2-pin NTC Thermistor with radial-leaded case and M-type material for beta and curve. This SL22-series inrush current limiter has 63J maximum energy rating. Suitable for AC motor, power supply, motor drives, audio amplifiers, battery charges and frequency generator.
- 40Ω ±20% Resistance
- 32.4mW/°C Dissipation constant
- 94s Thermal time constant
- 22mm Diameter
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
40ohm
Maximum Energy Rating at 25°C
63J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
CSA
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate