| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 5+ | $23.160 |
| 10+ | $22.480 |
| 25+ | $21.620 |
| 50+ | $20.980 |
| 100+ | $20.370 |
| 250+ | $19.580 |
| 5000+ | $19.010 |
Product Information
Product Overview
The DB9 is an in-line DataShield Serial In-line Surge Protector for use with male or female captive ports. It offers protection on all 9 lines and plus-D shell chassis. Convenient DB9 input and output connects directly to the protected port and obtaining a ground outlet from the computer chassis. Surge suppression is handled with balanced arrays of high-speed avalanche diodes that divert excess energies created by electrostatic discharges, faulty wiring or lightning away from network interface connections. The network surge suppressor reduces blown interface cards, garbled transmissions, system lock-ups and hard equipment failure by safely shunting data-line surges to ground.
- Complete serial port surge protection
- Protects against the effects of electrostatic discharge, faulty wiring and lightning
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Data Line
-
340A
-
Panel
1ns
No SVHC (08-Jul-2021)
-
1Outlets
230V
340A
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate