Print Page
TDX50C120/208
Surge Protector, 120/208 V, 3-Phase, Surge Protector, Type 1 & 2, 50 kA, 276 VAC, Flange Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoTDX50C120/208Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AK7995
Product RangeTDX50 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $878.900 |
| 5+ | $856.930 |
| 10+ | $834.960 |
| 25+ | $791.010 |
| 50+ | $775.190 |
Price for:Each
Minimum: 1
Multiple: 1
$878.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoTDX50C120/208Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AK7995
Product RangeTDX50 Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1 & 2
Peak Surge Current50kA
Continuing Operating Voltage Max276VAC
Suppressor MountingFlange Mount
Product RangeTDX50 Series
Plug Type-
SVHCTo Be Advised
Product Overview
TDX50C120/208 is a compact TDX panel protector. The built-in features include TD Technology, thermal protection, and short-circuit current fusing. It features a compact NEMA®-4 enclosure design that can be flush mounted or installed in a small space, 50KA 8/20μs maximum surge rating provides protection suitable for sub-distribution panels and long operational life. Compiles with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C, ANSI®/IEEE® C62.41.2-2002 scenario II, exposure 2, 50KA 8/20μs, IEC® 61643-1, class I, class II.
- Transient discriminating (TD) technology provides increased service life
- LED status indication and voltage-free contacts provide remote status monitoring
- 120/208V nominal system voltage, 3Ph 4W+G distribution system
- 170/276VAC max continuous operating voltage, 240/415VAC stand-off voltage
- 50 to 60Hz frequency range, remote contacts, L-N, L-PE, N-PE protection modes
- LED status indication, #10 lead size, 30" lead length, 36" ground lead length
- 3/4” straight nipple mounting, metal enclosure material
- UL® 1449 edition 5 type 1/2, 10KA mode certification
- 3.070" depth, 3.310" width, 6.020" height
- Temperature range from -40 to 176°F
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
276VAC
Product Range
TDX50 Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
50kA
Suppressor Mounting
Flange Mount
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate