Print Page
SLP1RJ11A
Line Protector, RJ11, 20 kA, 280 V, Adhesive Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERICO
Manufacturer Part NoSLP1RJ11A
Newark Part No.31AK7985
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.330 |
| 10+ | $186.950 |
| 25+ | $180.310 |
| 50+ | $173.680 |
| 100+ | $165.930 |
Price for:Each
Minimum: 1
Multiple: 1
$201.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoSLP1RJ11A
Newark Part No.31AK7985
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max280V
Suppressor MountingAdhesive Mount
Product Range-
SVHCTo Be Advised
Product Overview
- Telephone line protector
- RJ11 sockets provide simple plug-in connection for 4 or 6 position RJ plugs
- Includes patch cord and adhesive mounting strips
- Provides both L-L and L-PE protection modes for comprehensive protection
- Automatic overcurrent protection
- 110V voltage protection level (up), T-R, 280V max continuous operating voltage
- 500V at 125A voltage protection level, 120mA rated load current
- 20KA 8/20μs max discharge current (Imax) per mode, #18 lead size, 6" ground lead length
- 1.100" depth, 3.060" width, 1 1/2" height
- UL® 497A certified, temperature range from -40 to 149°F
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
280V
Product Range
-
Peak Surge Current
20kA
Suppressor Mounting
Adhesive Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate