2. Circuit Protection
                                                                                                    3. Line Reactors
                                                                                                    Print Page

                                                                                                    2-2432408-2

                                                                                                    Reactor, 250 VAC, Corcom RPQ Series, 222 hp, 1 Phase, 800 A

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 2-2432408-2
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No2-2432408-2
                                                                                                    Newark Part No.74AK5530
                                                                                                    Product RangeCorcom RPQ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2,153.350$1,249.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,249.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No2-2432408-2
                                                                                                    Newark Part No.74AK5530
                                                                                                    Product RangeCorcom RPQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Max250VAC
                                                                                                    Product RangeCorcom RPQ Series
                                                                                                    Power Consumption222hp
                                                                                                    Impedance-
                                                                                                    Phase Type1 Phase
                                                                                                    Output Current800A
                                                                                                    Inductance37µH
                                                                                                    Length9.25"
                                                                                                    Width8.07"
                                                                                                    Height8.18"
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    2-2432408-2 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.

                                                                                                    • 800A rated current, 222HP rated power, 0.037mH inductance, busbar termination
                                                                                                    • Copper windings, low ripple
                                                                                                    • Helps protect motor drive electronics
                                                                                                    • Limitations of inrush currents
                                                                                                    • Reduction of nuisance tripping caused by power line voltage spikes
                                                                                                    • Nominal/rated voltage of 230/250VAC
                                                                                                    • Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
                                                                                                    • High potential test voltage of 2000VAC
                                                                                                    • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
                                                                                                    • Natural cooling (AN), IP00 protection category, design in accordance with UL 508

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Max

                                                                                                    250VAC

                                                                                                    Power Consumption

                                                                                                    222hp

                                                                                                    Phase Type

                                                                                                    1 Phase

                                                                                                    Inductance

                                                                                                    37µH

                                                                                                    Width

                                                                                                    8.07"

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Product Range

                                                                                                    Corcom RPQ Series

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Output Current

                                                                                                    800A

                                                                                                    Length

                                                                                                    9.25"

                                                                                                    Height

                                                                                                    8.18"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product