2. Circuit Protection
                                                                                                    3. Line Reactors
                                                                                                    Print Page

                                                                                                    1-2432409-4

                                                                                                    Reactor, 480 VAC, Corcom RPQ Series, 16.7 hp, 3 Phase, 20 A

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 1-2432409-4
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1-2432409-4
                                                                                                    Newark Part No.74AK5522
                                                                                                    Product RangeCorcom RPQ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$224.170$129.820
                                                                                                    3+$219.000$129.820
                                                                                                    5+$213.830$129.820
                                                                                                    10+$208.660$129.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $129.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1-2432409-4
                                                                                                    Newark Part No.74AK5522
                                                                                                    Product RangeCorcom RPQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCorcom RPQ Series
                                                                                                    Supply Voltage Max480VAC
                                                                                                    Power Consumption16.7hp
                                                                                                    Impedance-
                                                                                                    Phase Type3 Phase
                                                                                                    Output Current20A
                                                                                                    Inductance1.47mH
                                                                                                    Length5.66"
                                                                                                    Width2.79"
                                                                                                    Height5.61"
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    1-2432409-4 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.

                                                                                                    • 20A rated current, 16.7HP rated power, 1.470mH inductance, connector termination
                                                                                                    • Copper windings, comply with industry standards
                                                                                                    • Helps protect motor drive electronics
                                                                                                    • Limitations of inrush currents
                                                                                                    • Reduction of nuisance tripping caused by power line voltage spikes
                                                                                                    • Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
                                                                                                    • Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
                                                                                                    • High potential test voltage of 2000VAC for 2sec
                                                                                                    • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
                                                                                                    • Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Corcom RPQ Series

                                                                                                    Power Consumption

                                                                                                    16.7hp

                                                                                                    Phase Type

                                                                                                    3 Phase

                                                                                                    Inductance

                                                                                                    1.47mH

                                                                                                    Width

                                                                                                    2.79"

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Output Current

                                                                                                    20A

                                                                                                    Length

                                                                                                    5.66"

                                                                                                    Height

                                                                                                    5.61"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product