2. Circuit Protection
                                                                                                    3. Line Reactors
                                                                                                    Print Page

                                                                                                    197H10

                                                                                                    Reactor, 197 Series, 73.38 kohm, 1 Phase, 10 A

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 197H10
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No197H10
                                                                                                    Newark Part No.31AJ3769
                                                                                                    Product Range197 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$260.830
                                                                                                    5+$240.650
                                                                                                    10+$220.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $260.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No197H10
                                                                                                    Newark Part No.31AJ3769
                                                                                                    Product Range197 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Max-
                                                                                                    Product Range197 Series
                                                                                                    Power Consumption-
                                                                                                    Impedance73.38kohm
                                                                                                    Phase Type1 Phase
                                                                                                    Output Current10A
                                                                                                    Inductance7.5mH
                                                                                                    Length6.1"
                                                                                                    Width4.38"
                                                                                                    Height6.4"
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Power Consumption

                                                                                                    -

                                                                                                    Phase Type

                                                                                                    1 Phase

                                                                                                    Inductance

                                                                                                    7.5mH

                                                                                                    Width

                                                                                                    4.38"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    197 Series

                                                                                                    Impedance

                                                                                                    73.38kohm

                                                                                                    Output Current

                                                                                                    10A

                                                                                                    Length

                                                                                                    6.1"

                                                                                                    Height

                                                                                                    6.4"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product