2. Circuit Protection
                                                                                                    3. Line Reactors
                                                                                                    Print Page

                                                                                                    197A25

                                                                                                    Reactor, 197 Series, 7.76 kohm, 1 Phase, 25 A

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 197A25
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No197A25
                                                                                                    Newark Part No.31AJ3757
                                                                                                    Product Range197 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$149.870
                                                                                                    5+$136.660
                                                                                                    10+$123.460
                                                                                                    25+$123.410
                                                                                                    50+$122.100
                                                                                                    100+$121.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $149.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No197A25
                                                                                                    Newark Part No.31AJ3757
                                                                                                    Product Range197 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Max-
                                                                                                    Product Range197 Series
                                                                                                    Power Consumption-
                                                                                                    Impedance7.76kohm
                                                                                                    Phase Type1 Phase
                                                                                                    Output Current25A
                                                                                                    Inductance480µH
                                                                                                    Length3.95"
                                                                                                    Width3.12"
                                                                                                    Height4.5"
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • 197 series high frequency reactor
                                                                                                    • High permeability core ideal for applications <lt/>50KHz
                                                                                                    • High self-resonant frequency values
                                                                                                    • Rugged construction with aluminium base and stainless steel band
                                                                                                    • Open-style terminal for maximum versatility
                                                                                                    • Weight of 6lbs
                                                                                                    • Operating frequency range from 60Hz to 10KHz
                                                                                                    • Self-resonant frequency of 504KHz
                                                                                                    • Ripple current of 20% peak-to-peak, DCR of 11mohm ±15% at 20°C
                                                                                                    • Temperature range from -40 to 105°C, core material is carbonyl iron powder

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Power Consumption

                                                                                                    -

                                                                                                    Phase Type

                                                                                                    1 Phase

                                                                                                    Inductance

                                                                                                    480µH

                                                                                                    Width

                                                                                                    3.12"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    197 Series

                                                                                                    Impedance

                                                                                                    7.76kohm

                                                                                                    Output Current

                                                                                                    25A

                                                                                                    Length

                                                                                                    3.95"

                                                                                                    Height

                                                                                                    4.5"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product