Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No197AB20Copy
Newark Part No.31AJ3754
Product Range197 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.810 |
| 5+ | $36.780 |
| 10+ | $33.740 |
| 25+ | $32.350 |
| 50+ | $31.380 |
| 100+ | $27.400 |
| 250+ | $26.850 |
Price for:Each
Minimum: 1
Multiple: 1
$39.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No197AB20Copy
Newark Part No.31AJ3754
Product Range197 Series
Technical Datasheet
Supply Voltage Max-
Product Range197 Series
Power Consumption-
Impedance3.54kohm
Phase Type1 Phase
Output Current20A
Inductance120µH
Length3.25"
Width1.65"
Height2"
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 197 series high frequency reactor
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Universal channel frame package for maximum versatility
- Insulated flexible leads 6” minimum
- Weight of 14oz
- Operating frequency range from 60Hz to 10KHz
- Self-resonant frequency of 1246.4KHz
- Ripple current of 20% peak-to-peak, DCR of 25mohm ±15% at 20°C
- Temperature range from -40 to 105°C, core material is carbonyl iron powder
Technical Specifications
Supply Voltage Max
-
Power Consumption
-
Phase Type
1 Phase
Inductance
120µH
Width
1.65"
SVHC
No SVHC (04-Feb-2026)
Product Range
197 Series
Impedance
3.54kohm
Output Current
20A
Length
3.25"
Height
2"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate